Print Page
Image is for illustrative purposes only. Please refer to product description.
594 In Stock
96 more incoming. You can reserve stock now
19 Delivery in 1-2 Business Days(SG stock)
575 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$632.300 |
5+ | HK$602.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$632.30
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
AS1803 is s a non-corrosive, neutral cure, 1-part, RTV (room temperature vulcanizing) silicone adhesive sealant (electronic grade). It is one in a range of acetone cure products which are solvent free. It exhibits excellent primerless adhesion to many substrates and cures rapidly at room temperature when in contact with atmospheric moisture to form a tough rubber. This product will not corrode copper or its alloys and is suitable for use with electronic components.
- Good thermal conductivity, fast skinning, self bonding
- Approval is UL file No. E334038
- Cure profile is 23+/-2°C and 50+/-5% humidity, cure type is acetone
- Colour is white, volume is 310ml
- Density is 2.24g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 200°C maximum
- Tensile strength is 2.8N/mm²/406psi (ISO 37)
- Dielectric strength is 39kV/mm/991V/mil (ASTM D-149)
- Dielectric constant is 4.9 (ASTM D150)
- Shelf life is 9months in cartridges, 12months in pails drums
Technical Specifications
Adhesive Type
Thermal
Thermal Conductivity
1.55W/m.K
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (27-Jun-2024)
Adhesive Colour
White
Tensile Strength
2.8MPa
Volume
310ml
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74