Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Threadlock & Retaining Compounds
                      Print Page

                      242, 50ML

                      Adhesive, Dimethacrylate Ester, Medium Strength, Medium Viscosity, Blue, Bottle, 50 ml

                      LOCTITE 242, 50ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOCTITE
                      Manufacturer Part No242, 50ML
                      Order Code2814075
                      Product Range242 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      50 more incoming. You can reserve stock now

                      22 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,058.220
                      5+HK$971.840
                      10+HK$933.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,058.22
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOCTITE
                      Manufacturer Part No242, 50ML
                      Order Code2814075
                      Product Range242 Series
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeDimethacrylate Ester
                      StrengthMedium Strength
                      ViscosityMedium Viscosity
                      Adhesive ColourBlue
                      Dispensing MethodBottle
                      Volume50ml
                      Weight-
                      Product Range242 Series
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      LOCTITE 242, 50ML is a medium strength, medium viscosity, methacrylate-based threadlocking adhesive offering general purpose qualities. The product provides quick fixture times on steel, brass and stainless steel of 5, 15 and 20 min respectively. LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners that require normal disassembly with standard hand tools.

                      • Medium strength
                      • Medium viscosity
                      • Quick fixture time
                      • Thixotropic to reduce adhesive migration
                      • Blue colour
                      • M6 to M20 (1/4" TO 3/4") max thread size
                      • 50ml volume in bottle dispenser
                      • Acrylic technology and dimethacrylate ester chemical type
                      • Blue liquid appearance (uncured)
                      • 50ml volume in bottle dispenser

                      Notes

                      Medium strength, medium viscosity thixotropic threadlocking adhesive for metal thread sizes up to M36.

                      Technical Specifications

                      Adhesive Type

                      Dimethacrylate Ester

                      Viscosity

                      Medium Viscosity

                      Dispensing Method

                      Bottle

                      Weight

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Strength

                      Medium Strength

                      Adhesive Colour

                      Blue

                      Volume

                      50ml

                      Product Range

                      242 Series

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Puerto Rico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:35061000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.055
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.