Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Threadlock & Retaining Compounds
                      Print Page

                      932, 50ML

                      Adhesive, Acrylic, Low Strength, Low Viscosity, Brown, Bottle, 50 ml

                      LOCTITE 932, 50ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOCTITE
                      Manufacturer Part No932, 50ML
                      Order Code3438601
                      Product Range932
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      4 more incoming. You can reserve stock now

                      8 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$638.800
                      10+HK$586.660
                      20+HK$563.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$638.80
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOCTITE
                      Manufacturer Part No932, 50ML
                      Order Code3438601
                      Product Range932
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeAcrylic
                      StrengthLow Strength
                      ViscosityLow Viscosity
                      Adhesive ColourBrown
                      Dispensing MethodBottle
                      Volume50ml
                      Weight-
                      Product Range932
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      LOCTITE® 932 a brown, liquid, 1-part, low viscosity dimethacrylate ester, acrylic threadlocker with low strength. It is a fast curing threadlocker that provides easy disassembly and/or readjustment. It prevents breakage of fasteners made from soft metals during disassembly. Typical applications include threadlocking of precision screws in the electronics industry, set and adjustment screws and fasteners made of soft metals (brass, aluminium).

                      • One component – no mixing
                      • Low strength
                      • Dimethacrylate ester chemical basis / base, acrylic technology
                      • Fixture time is 15 min, fixture time temperature is 15°C
                      • Viscosity (#7sp/20/rpm) is 125mPa.s (cP) brookfield
                      • Positive under UV light

                      Technical Specifications

                      Adhesive Type

                      Acrylic

                      Viscosity

                      Low Viscosity

                      Dispensing Method

                      Bottle

                      Weight

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Strength

                      Low Strength

                      Adhesive Colour

                      Brown

                      Volume

                      50ml

                      Product Range

                      932

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Ireland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:35061000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.