Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$106.220 |
Price for:Each
Minimum: 1
Multiple: 1
HK$106.22
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKR386, 10ML
Order Code3289182
Technical Datasheet
Adhesive TypeDimethacrylate, Triacrylate
Volume10ml
Product Overview
KR386 is a single component, medium viscosity, very High Strength, anaerobic retaining compound. Ideal for bonding close fitting cylindrical assemblies to give very High Strength, permanent bonds. The product cures when confined in the absence of air between close-fitting metal surfaces, once applied, parts slip together easily, lubricated by the adhesive. Typical applications include: bonding rotors, bushes, sleeves, gears and pulleys onto shafts, bonding pins, splines and keys into keyways.
Technical Specifications
Adhesive Type
Dimethacrylate, Triacrylate
Volume
10ml
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0209