3 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | HK$1,194.890 |
5+ | HK$1,048.580 |
10+ | HK$1,007.460 |
Product Overview
LOCTITE® LB 8023 is a black, metal-free, brush top lubricant and anti-seize made from graphite, calcium, boron nitride and rust inhibitors. ABS approved, it protects assemblies from fresh and salt water. It works especially well in high humidity conditions. It has excellent lubricity, superior water wash-out spray resistance and prevents galvanic corrosion. It features a formulation that protects assemblies exposed to direct or indirect fresh or salt water and high humidity conditions. Typical marine applications include bolts, screws, studs, pipe joints, nuts, shafts, bushings, splines, chains and cables. Other applications include pulp and paper mills, water and waste water treatment plants, and dressing for water pump gaskets and flanges. This product is typically used in applications with an operating range of -29 °C to +1315 °C.
- Fresh and salt water/high humidity resistance
- Excellent lubricity and superior water wash-out spray resistance
- Prevents galvanic corrosion
- Calcium sulfonate based technology
- Smooth, dark grey to black paste
- Superior water spray resistance
Technical Specifications
Paste
-
LB 8023
Container
454g
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate