Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5048RP250G
Order Code2786022
Product RangeUR5048
Also Known AsGTIN UPC EAN: 5028356106233 EUR5048, UR5048, EUR5048RP250G, UR5048RP250G
Technical Datasheet
388 In Stock
556 more incoming. You can reserve stock now
388 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$316.550 |
10+ | HK$301.190 |
20+ | HK$290.460 |
Price for:Each
Minimum: 1
Multiple: 1
HK$316.55
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5048RP250G
Order Code2786022
Product RangeUR5048
Also Known AsGTIN UPC EAN: 5028356106233 EUR5048, UR5048, EUR5048RP250G, UR5048RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane) - 2 Part
Dispensing MethodPacket
Compound ColourAmber / Transparent
Volume-
Weight250g
Product RangeUR5048
SVHCNo SVHC (20-Jun-2016)
Product Overview
UR5048RP250G is a soft/digoutable polyurethane potting compound. This flexible encapsulation compound is clear amber in colour with low viscosity and low shore hardness. It has good digoutable properties making it a choice for potting units that may require rework or repair such as prototyping. It’s low viscosity and low shore hardness allows for potting small or tight units. It also absorbs very little water making it an ideal choice for electronics operating in humid environments.
- Supplied as 250g resin pack
- Very low hardness - can be cut or dug out for easy removal
- Transparent / clear to allow fast fault finding
- Low embedment stress ideal for protecting delicate components from mechanical and thermal shock
- Excellent low temperature performance, remains flexible to -60°C
- Very low water absorption, ideal for high humidity environments
- Clear colour resin
- Amber colour hardener
- 12 months shelf life
Technical Specifications
Potting Compound Type
PUR (Polyurethane) - 2 Part
Compound Colour
Amber / Transparent
Weight
250g
SVHC
No SVHC (20-Jun-2016)
Dispensing Method
Packet
Volume
-
Product Range
UR5048
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156489