Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Chemicals & Adhesives
                      3. Sealants
                      Print Page

                      3463, 114G

                      Sealant, Adhesive, Hardware/Mechanical, Tube, Grey, 114g

                      LOCTITE 3463, 114G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOCTITE
                      Manufacturer Part No3463, 114G
                      Order Code1500274
                      Product RangeLOCTITE 3463
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerLOCTITE
                      Manufacturer Part No3463, 114G
                      Order Code1500274
                      Product RangeLOCTITE 3463
                      Technical Datasheet

                      Data Sheet

                      Sealant Type-
                      Sealant ApplicationsHardware, Mechanical
                      Dispensing MethodTube
                      Sealant ColourGrey
                      Volume-
                      Weight114g
                      Product RangeLOCTITE 3463
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The 255836 is an Epoxy Adhesive features versatile, single component, easy to use and steel filled epoxy repair putty. It is applied like a putty and when cured it has a high compressive strength and good adhesion to most surfaces. This product stops leaks in pipes and tanks, fills oversized bolt holes, smoothes welds and repairs non-structural defects in castings holes in tanks. It is in paste form, grey colour with mild odour and not miscible water soluble.

                      • 390°C Boiling point
                      • 284°C Flash point
                      • Epoxy resin content

                      Applications

                      Industrial, Maintenance & Repair

                      Technical Specifications

                      Sealant Type

                      -

                      Dispensing Method

                      Tube

                      Volume

                      -

                      Product Range

                      LOCTITE 3463

                      Sealant Applications

                      Hardware, Mechanical

                      Sealant Colour

                      Grey

                      Weight

                      114g

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:35069900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.146
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.