Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Chemicals & Adhesives
                      3. Sealants
                      Print Page

                      RTV162 2.8OZ TUBE

                      Sealant, Silicone RTV, 1-Component, Electronics, Tube, White, 83ml

                      MOMENTIVE PERFORMANCE MATERIALS RTV162 2.8OZ TUBE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                      Manufacturer Part NoRTV162 2.8OZ TUBE
                      Order Code2300458
                      Product RangeRTV160
                      Also Known AsRTV162-85ML
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      138 In Stock

                      Need more?

                      138 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$349.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$349.18
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                      Manufacturer Part NoRTV162 2.8OZ TUBE
                      Order Code2300458
                      Product RangeRTV160
                      Also Known AsRTV162-85ML
                      Technical Datasheet

                      Data Sheet

                      Sealant TypeSilicone RTV
                      Sealant ApplicationsElectronics
                      Dispensing MethodTube
                      Sealant ColourWhite
                      Volume83ml
                      Weight2.8oz
                      Product RangeRTV160
                      SVHCDecamethylcyclopentasiloxane (10-Jun-2022)

                      Product Overview

                      The RTV162 2.8OZ TUBE is an one-component ready-to-use electronic grade Silicone Sealant, cures to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature. These electronic-grade silicone adhesive sealants differ somewhat in physical properties including consistency.

                      • Non-corrosive to Electronic Metals, Including Copper and Brass
                      • Low Odour Cure, Releasing an Alcohol Vapour from Sealant Surface During Cure
                      • Retains elastomeric properties for long periods at temperature from -60°C (-75°F) to 205°C (400°F)
                      • One Component
                      • Cure at Room Temperature
                      • Excellent Electrical Insulation Properties
                      • Excellent Resistance to Moisture, Dust, Dirt, UV, Ozone and Chemicals

                      Applications

                      Aerospace, Defence, Military, Automotive, Industrial

                      Technical Specifications

                      Sealant Type

                      Silicone RTV

                      Dispensing Method

                      Tube

                      Volume

                      83ml

                      Product Range

                      RTV160

                      Sealant Applications

                      Electronics

                      Sealant Colour

                      White

                      Weight

                      2.8oz

                      SVHC

                      Decamethylcyclopentasiloxane (10-Jun-2022)

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for RTV162 2.8OZ TUBE

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39100000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Decamethylcyclopentasiloxane (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.113
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.