Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Load Centre / Distribution Board / Consumer Circuit Breakers
                      Print Page

                      EPP-R2036

                      Load Centre / Distribution Board, Steel, 8 Circuits, 590 mm

                      ABB EPP-R2036
                      ABB EPP-R2036
                      ABB EPP-R2036
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part NoEPP-R2036
                      Order Code3182729
                      Product RangeProtecta Plus
                      Also Known AsEPP-R2036
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$2,429.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$2,429.26
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part NoEPP-R2036
                      Order Code3182729
                      Product RangeProtecta Plus
                      Also Known AsEPP-R2036
                      Technical Datasheet

                      Data Sheet

                      Consumer Unit Usage-
                      Enclosure MaterialSteel
                      Supply Voltage-
                      Current Rating-
                      No. of Branch Circuits8Circuits
                      External Height590mm
                      External Width450mm
                      External Depth125mm
                      Product RangeProtecta Plus

                      Technical Specifications

                      Consumer Unit Usage

                      -

                      Supply Voltage

                      -

                      No. of Branch Circuits

                      8Circuits

                      External Width

                      450mm

                      Product Range

                      Protecta Plus

                      Enclosure Material

                      Steel

                      Current Rating

                      -

                      External Height

                      590mm

                      External Depth

                      125mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85362090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.375
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.