Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Load Centre / Distribution Board / Consumer Circuit Breakers
                      Print Page

                      QO112M100P

                      LOAD CENTER, 24CKT, 100A, 240VAC

                      TELEMECANIQUE SENSORS QO112M100P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoQO112M100P
                      Order Code4391140
                      Product RangeQO Series
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$6,948.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$6,948.80
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoQO112M100P
                      Order Code4391140
                      Product RangeQO Series
                      Consumer Unit Usage-
                      Enclosure MaterialSteel
                      Supply Voltage240VAC
                      Current Rating100A
                      No. of Branch Circuits24Circuits
                      External Height14.92"
                      External Width14.25"
                      External Depth3.74"
                      Product RangeQO Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Consumer Unit Usage

                      -

                      Supply Voltage

                      240VAC

                      No. of Branch Circuits

                      24Circuits

                      External Width

                      14.25"

                      Product Range

                      QO Series

                      Enclosure Material

                      Steel

                      Current Rating

                      100A

                      External Height

                      14.92"

                      External Depth

                      3.74"

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      Tariff No:0
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.