Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1003-01ETG
Order Code2056106
Product RangeSP1003 Series
Technical Datasheet
4,456 In Stock
Need more?
4456 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$3.780 |
| 10+ | HK$2.110 |
| 100+ | HK$1.180 |
| 500+ | HK$1.020 |
| 1000+ | HK$0.924 |
| 5000+ | HK$0.906 |
Price for:Each
Minimum: 5
Multiple: 5
HK$18.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1003-01ETG
Order Code2056106
Product RangeSP1003 Series
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSP1003 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Product Overview
SP1003-01ETG is a SP1003 series unidirectional discrete TVS diode. It is fabricated in a proprietary silicon avalanche technology. This diode provides a high ESD (electrostatic discharge) protection level for electronic equipment. The SP1003 TVS can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode can safely dissipate 7A of 8/20µs surge current (IEC 61000-4-5) with very low clamping voltages. Typical applications include mobile phones, smartphones, PDAs, portable navigation components, digital cameras, and portable medical components.
- AEC-Q101 qualified
- Fits solder footprint of industry standard 0402 (1005) components
- UL recognized compound meeting flammability rating V-0
- Forward voltage drop is 0.8V typ at IF = 10mA, TOP=25ºC
- Breakdown voltage is 7.8V typ at IR=1mA, TOP=25ºC
- Reverse standoff voltage is 5.0V max at IR=1µA, TOP=25ºC
- Reverse leakage current is 100nA max at VR=5V, I/O to GND, TOP=25ºC
- Diode capacitance is 30pF typ at reverse bias=0V, f= 1MHz, TOP=25ºC
- SOD882 package
- Operating temperature range from -40 to 125°C
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
5V
Product Range
SP1003 Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000427