Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No1A3399-10-R
Order Code1651775
Product Range1AXXXX
Technical Datasheet
304 In Stock
1,000 more incoming. You can reserve stock now
304 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | HK$3.570 |
50+ | HK$2.960 |
100+ | HK$2.310 |
500+ | HK$1.820 |
Price for:Each
Minimum: 10
Multiple: 10
HK$35.70
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No1A3399-10-R
Order Code1651775
Product Range1AXXXX
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current15A
Fuse Size Held1/5", 5mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range1AXXXX
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1AXXXX series Fuse Clip for printed circuit boards. It can be used with ATC, 5mm, 1/4 and 13/32-inch diameter fuses. It is available in with/without end stops and angled out/in or straight leads. It is made from cartridge brass and beryllium copper (BeCu) with bright tin finish.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/5", 5mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
15A
Holder Terminals
Solder Lug
Product Range
1AXXXX
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454