Print Page
13,193 In Stock
Need more?
8285 Delivery in 1-2 Business Days(SG stock)
4908 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | HK$8.460 |
50+ | HK$7.680 |
100+ | HK$7.070 |
250+ | HK$6.270 |
Price for:Each
Minimum: 10
Multiple: 10
HK$84.60
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8040.0001
Order Code1829517
Product RangeCQP
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current32A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeCQP
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8040.0001 is a CQP-series 32A 600VAC/DC cartridge Fuse Clip with tin-plated copper alloy terminals, PCB-mounting and solder through hole holder terminals. Suitable for industrial electronic, photovoltaic applications.
- Wave soldering method
- 260°C/10 seconds Resistance to soldering heat
- -55 to 125°C Ambient air temperature range
Applications
Industrial, Consumer Electronics, Power Management
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
32A
Holder Terminals
Through Hole
Product Range
CQP
Voltage Rating VDC
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998