Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      E92/32 PV

                      Fuseholder, DIN Rail, 1000V, 32A, 10.3 x 38mm, Screw, 2 Pole, DC-20B

                      ABB E92/32 PV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part NoE92/32 PV
                      Order Code1895106
                      Product RangeE92
                      Also Known AsE92/32PV
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$336.800
                      5+HK$294.700
                      10+HK$244.180
                      20+HK$218.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$336.80
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part NoE92/32 PV
                      Order Code1895106
                      Product RangeE92
                      Also Known AsE92/32PV
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeCartridge Fuse Holder
                      Fuse Current32A
                      Fuse Size Held-
                      Holder TerminalsPressure Plate
                      No. of Fuses1Fuses
                      Product RangeE92
                      Voltage Rating VAC-
                      Voltage Rating VDC1kV
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      Designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material, resistant to high temperatures. The contact clips are silver plated copper.

                      • Can be sealed or padlocked for operator safety during maintenance
                      • Compatible with connecting bars, terminals and caps of S 200 MCBs

                      Technical Specifications

                      Fuse Holder Type

                      Cartridge Fuse Holder

                      Fuse Size Held

                      -

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      -

                      SVHC

                      No SVHC (17-Dec-2014)

                      Fuse Current

                      32A

                      Holder Terminals

                      Pressure Plate

                      Product Range

                      E92

                      Voltage Rating VDC

                      1kV

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.123
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.