Print Page
5 In Stock
2,000 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$495.970 |
20+ | HK$493.210 |
100+ | HK$479.510 |
200+ | HK$452.880 |
400+ | HK$402.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
HK$495.97
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No972
Order Code1670760
Product RangeScotchlok
Also Known AsGTIN UPC EAN: 0051128575574
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeScotchlok
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 972 is a 20A/32V Self-stripping Fuse Holder with polypropylene insulation, wire leaded terminals, tin-plated copper alloy U-contact and 18 to 14AWG solid or stranded wire size. This Scotchlok™-series fuse holder features unique U-contact provides dependable electrical connections. Easy to use and fast installation. Scotchlok™ Fuse holder is used to install a blade-type automotive fuse between power source and device.
- Blue insulator
- 0.15" Maximum insulation outside diameter
- Insulation displacement connector style
- Proven splicing technology
- 105°C Maximum temperature rating
- 90°C Operating temperature
Applications
Safety, Automotive
Warnings
Turn power off before installing connector.
Notes
All wire insulators may not be suitable for these current levels under all conditions.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
Scotchlok
Voltage Rating VDC
32V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229971