Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 630MA 250V
Order Code1566069
Product RangeMulticomp Pro Fuses
Technical Datasheet
934,308 In Stock
Need more?
934308 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | HK$1.920 |
50+ | HK$1.670 |
100+ | HK$1.260 |
250+ | HK$1.110 |
500+ | HK$0.965 |
Price for:Each
Minimum: 10
Multiple: 10
HK$19.20
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 630MA 250V
Order Code1566069
Product RangeMulticomp Pro Fuses
Technical Datasheet
Fuse Current630mA
Voltage Rating VAC250VAC
Product RangeMulticomp Pro Fuses
Voltage Rating VDC-
Blow CharacteristicSlow Blow
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Multicomp Pro MCMET 630MA 250V Fuse is a high-quality, slow-blow fuse designed for reliable protection in photovoltaic (PV) systems, electric vehicles (EVs), and other new energy applications. Rated at 630 mA and 250 VAC, this radial leaded fuse offers excellent overcurrent protection with a slow response to prevent nuisance tripping in circuits with high inrush currents. Ideal for PCB mounting, its robust construction ensures durability and consistent performance in demanding environments.
- Radial leaded fuse made of black thermoplastic base and cap
- Tin-lead plated alloy pin
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Fuse Current
630mA
Product Range
Multicomp Pro Fuses
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
35A
SVHC
No SVHC (15-Jan-2019)
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for MCMET 630MA 250V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454