Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSS-5F-1A-AP
Order Code2497559
Product RangeSS-5F
Technical Datasheet
18,350 In Stock
Need more?
18350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$13.270 |
| 10+ | HK$12.640 |
| 50+ | HK$10.210 |
| 100+ | HK$8.640 |
| 250+ | HK$8.410 |
| 500+ | HK$8.250 |
| 1000+ | HK$6.780 |
Price for:Each
Minimum: 1
Multiple: 1
HK$13.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSS-5F-1A-AP
Order Code2497559
Product RangeSS-5F
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Product RangeSS-5F
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
SS-5F-1A-AP is a SS-5F fast-acting subminiature fuse protects against harmful overcurrents in primary and secondary applications. Typical applications include primary and secondary circuit protection include power supplies, notebooks and laptops, appliances and white goods, lighting ballasts, power adapters, set top boxes, LED/LCD televisions and displays, air conditioners and battery chargers.
- 1A current rating
- 250VAC voltage rating
- 50A interrupting rating at rated voltage
- Designed to UL 248-14
- Plastic cap and base, flammability UL 94V0
- 8.7mm x 4.5mm through hole package in a 8.05mm height
- Small radial-leaded design utilizes less board space
- Rated up to 250VAC
- cULus: recognition FL No E19180, Guide JDYX/JDYX7 and PSE: JET 1641-31007-1001, JET 1641- 31007-1002
- Operating temperature: -40°C to +125°C (with derating)
Technical Specifications
Fuse Current
1A
Product Range
SS-5F
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01