Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No60-033-05/6A
Order Code607757
Product RangeURZ Series
Your Part Number
Technical Datasheet
11 In Stock
6 more incoming. You can reserve stock now
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$100.450 |
| 5+ | HK$93.500 |
| 10+ | HK$84.760 |
| 20+ | HK$82.210 |
| 50+ | HK$79.290 |
Price for:Each
Minimum: 1
Multiple: 1
HK$100.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No60-033-05/6A
Order Code607757
Product RangeURZ Series
Technical Datasheet
Product RangeURZ Series
Fuse Current6A
Blow CharacteristicVery Fast Acting
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Voltage Rating VDC-
Voltage Rating VAC600VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Class aR series Semiconductor Fuse for protection with cylindrical body shape. These fuses are available in six different sizes. That can be fitted with or without a built-in striker pin for fuse blown indication or operation of micro switches.
- High interrupting rating up to 300kA
- Protection of power semiconductors according to IEC 60269-1 and -4
- Available with integrated striker pin
- Classes according to IEC 60269-4 and DIN VDE 0636-40
- Fuse-holder/fuse-clips and accessories are available
Applications
Safety
Technical Specifications
Product Range
URZ Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
13/32" x 1-1/2"
Voltage Rating VAC
600VAC
Fuse Current
6A
Fuse Size Metric
10mm x 38mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008