Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      2026-15-C2LF

                      Gas Discharge Tube (GDT), 2026, 150 V, 3 Terminal Through Hole, 20 kA, 575 V

                      BOURNS 2026-15-C2LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No2026-15-C2LF
                      Order Code3373327
                      Product Range2026
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$17.680
                      5+HK$16.980
                      10+HK$16.280
                      20+HK$15.000
                      40+HK$13.710
                      100+HK$12.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$17.68
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No2026-15-C2LF
                      Order Code3373327
                      Product Range2026
                      Technical Datasheet

                      Data Sheet

                      Product Range2026
                      DC Breakover Voltage150V
                      GDT Case Style3 Terminal Through Hole
                      Impulse Discharge Current20kA
                      Impulse Sparkover Voltage575V
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      2026

                      GDT Case Style

                      3 Terminal Through Hole

                      Impulse Sparkover Voltage

                      575V

                      DC Breakover Voltage

                      150V

                      Impulse Discharge Current

                      20kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      White Papers EN

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Costa Rica
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0051
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.