Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      2036-09-SMLF

                      Gas Discharge Tube (GDT), 2036-xx-SM, 90 V, 3 Terminal SMD, 20 kA, 550 V

                      BOURNS 2036-09-SMLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No2036-09-SMLF
                      Order Code3373335
                      Product Range2036-xx-SM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      258 In Stock

                      Need more?

                      258 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$14.060
                      5+HK$13.450
                      10+HK$12.830
                      20+HK$11.820
                      40+HK$10.810
                      100+HK$9.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$14.06
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No2036-09-SMLF
                      Order Code3373335
                      Product Range2036-xx-SM
                      Technical Datasheet

                      Data Sheet

                      Product Range2036-xx-SM
                      DC Breakover Voltage90V
                      GDT Case Style3 Terminal SMD
                      Impulse Discharge Current20kA
                      Impulse Sparkover Voltage550V
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Product Range

                      2036-xx-SM

                      GDT Case Style

                      3 Terminal SMD

                      Impulse Sparkover Voltage

                      550V

                      DC Breakover Voltage

                      90V

                      Impulse Discharge Current

                      20kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      White Papers EN

                      Application Note EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Costa Rica
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85363010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.