Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      B88069X2900C103

                      Gas Discharge Tube (GDT), A80-A600X, 600 V, SMD, 20 kA, 1.4 kV

                      EPCOS B88069X2900C103
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X2900C103
                      Order Code2529304
                      Product RangeA80-A600X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      115 In Stock

                      Need more?

                      115 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$12.830
                      50+HK$9.870
                      100+HK$9.050
                      250+HK$8.120
                      500+HK$7.490
                      1000+HK$6.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$12.83
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X2900C103
                      Order Code2529304
                      Product RangeA80-A600X
                      Technical Datasheet

                      Data Sheet

                      Product RangeA80-A600X
                      DC Breakover Voltage600V
                      GDT Case StyleSMD
                      Impulse Discharge Current20kA
                      Impulse Sparkover Voltage1.4kV
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      A80-A600X

                      GDT Case Style

                      SMD

                      Impulse Sparkover Voltage

                      1.4kV

                      DC Breakover Voltage

                      600V

                      Impulse Discharge Current

                      20kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85354000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.