Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      B88069X0180S102

                      Gas Discharge Tube (GDT), Low Capacitance, EC75X, 75 V, Axial Leaded, 10 kA, 700 V

                      EPCOS B88069X0180S102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X0180S102
                      Order Code1843306
                      Product RangeEC75X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$10.770
                      5+HK$10.220
                      10+HK$9.660
                      20+HK$9.110
                      40+HK$8.550
                      100+HK$7.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$10.77
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X0180S102
                      Order Code1843306
                      Product RangeEC75X
                      Technical Datasheet

                      Data Sheet

                      Product RangeEC75X
                      DC Breakover Voltage75V
                      GDT Case StyleAxial Leaded
                      Impulse Discharge Current10kA
                      Impulse Sparkover Voltage700V
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The EC75X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem, XDSL-splitter, data lines, tuner and antenna.

                      • Standard size
                      • High current rating
                      • Very fast response time
                      • Stable performance over life

                      Applications

                      Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Signalling, Consumer Electronics, Portable Devices

                      Technical Specifications

                      Product Range

                      EC75X

                      GDT Case Style

                      Axial Leaded

                      Impulse Sparkover Voltage

                      700V

                      DC Breakover Voltage

                      75V

                      Impulse Discharge Current

                      10kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85354000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001742
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.