Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      B88069X2010S102

                      Gas Discharge Tube (GDT), L71-A470X, 588 V, Axial Leaded, 5 kA, 800 V

                      EPCOS B88069X2010S102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X2010S102
                      Order Code3597413
                      Product RangeL71-A470X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      497 In Stock

                      Need more?

                      497 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$22.690
                      5+HK$21.830
                      10+HK$20.970
                      20+HK$19.110
                      40+HK$17.250
                      100+HK$15.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$22.69
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X2010S102
                      Order Code3597413
                      Product RangeL71-A470X
                      Technical Datasheet

                      Data Sheet

                      Product RangeL71-A470X
                      DC Breakover Voltage588V
                      GDT Case StyleAxial Leaded
                      Impulse Discharge Current5kA
                      Impulse Sparkover Voltage800V
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      L71-A470X

                      GDT Case Style

                      Axial Leaded

                      Impulse Sparkover Voltage

                      800V

                      DC Breakover Voltage

                      588V

                      Impulse Discharge Current

                      5kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85354000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.