Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      SL1411A090SM

                      Gas Discharge Tube (GDT), SL1411A Series, 90 V, SMD, 10 kA, 500 V

                      LITTELFUSE SL1411A090SM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSL1411A090SM
                      Order Code2786505
                      Product RangeSL1411A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$20.060
                      10+HK$17.570
                      50+HK$14.180
                      100+HK$12.010
                      200+HK$11.720
                      500+HK$11.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$20.06
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSL1411A090SM
                      Order Code2786505
                      Product RangeSL1411A Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSL1411A Series
                      DC Breakover Voltage90V
                      GDT Case StyleSMD
                      Impulse Discharge Current10kA
                      Impulse Sparkover Voltage500V

                      Technical Specifications

                      Product Range

                      SL1411A Series

                      GDT Case Style

                      SMD

                      Impulse Sparkover Voltage

                      500V

                      DC Breakover Voltage

                      90V

                      Impulse Discharge Current

                      10kA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85363090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.253
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.