Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      B88069X1470B502

                      Gas Discharge Tube (GDT), T33-A350X, 350 V, 3 Terminal Through Hole, 10 kA, 900 V

                      EPCOS B88069X1470B502
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X1470B502
                      Order Code2529294
                      Product RangeT33-A350X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      434 In Stock

                      Need more?

                      434 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$26.170
                      10+HK$22.910
                      50+HK$18.980
                      100+HK$17.020
                      200+HK$16.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$26.17
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X1470B502
                      Order Code2529294
                      Product RangeT33-A350X
                      Technical Datasheet

                      Data Sheet

                      Product RangeT33-A350X
                      DC Breakover Voltage350V
                      GDT Case Style3 Terminal Through Hole
                      Impulse Discharge Current10kA
                      Impulse Sparkover Voltage900V
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      T33-A350X

                      GDT Case Style

                      3 Terminal Through Hole

                      Impulse Sparkover Voltage

                      900V

                      DC Breakover Voltage

                      350V

                      Impulse Discharge Current

                      10kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85354000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.