Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      B88069X4330B152

                      Gas Discharge Tube (GDT), V10-H30X, 3 kV, Axial Leaded, 30 kA, 5 kV

                      EPCOS B88069X4330B152
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X4330B152
                      Order Code3597426
                      Product RangeV10-H30X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X4330B152
                      Order Code3597426
                      Product RangeV10-H30X
                      Technical Datasheet

                      Data Sheet

                      Product RangeV10-H30X
                      DC Breakover Voltage3kV
                      GDT Case StyleAxial Leaded
                      Impulse Discharge Current30kA
                      Impulse Sparkover Voltage5kV
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Product Range

                      V10-H30X

                      GDT Case Style

                      Axial Leaded

                      Impulse Sparkover Voltage

                      5kV

                      DC Breakover Voltage

                      3kV

                      Impulse Discharge Current

                      30kA

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85363090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008437
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.