OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Circuit Protection
                                                                                                    3. Surge Protectors
                                                                                                    4. Coaxial Surge Protectors
                                                                                                    Print Page

                                                                                                    AL-TMTFB-9

                                                                                                    Coaxial Surge Protector, Coaxial, 5 kA, 50 ohm, Panel, 1 Pole

                                                                                                    L-COM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    L-COM AL-TMTFB-9
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoAL-TMTFB-9
                                                                                                    Order Code4214822
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock

                                                                                                    Need more?

                                                                                                    12 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$578.330
                                                                                                    2+HK$556.640
                                                                                                    3+HK$534.950
                                                                                                    5+HK$513.260
                                                                                                    10+HK$491.570
                                                                                                    20+HK$481.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$578.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoAL-TMTFB-9
                                                                                                    Order Code4214822
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Peak Surge Current5kA
                                                                                                    Suppressor MountingPanel
                                                                                                    Product Range-
                                                                                                    No. of Poles1 Pole

                                                                                                    Product Overview

                                                                                                    AL-TMTFB-9 is a TNC-male to TNC-female bulkhead 0-3GHz 90V lightning protector. The lightning protector model AL-TMTFB is a gas discharge tube suppressor featuring wide-band operation up to 3GHz. This unit features a TNC-male to TNC-female bulkhead connector with a rubber o-ring seal for mounting through an enclosure wall or with the included aluminium mounting bracket. Due to its low cost and superior RF performance, this unit is ideal for IEEE 802.11b and 802.11g wireless LAN applications, as well as ISM, MMDS, cellular, and PCS applications. Since this protector will pass DC, it is suitable for applications where DC is carried through the coax cable, such as remote amplifiers and LNAs. The unit's replaceable gas tube element, multi-strike capability, and fast response time make it suitable for a wide range of applications. A ground lug and terminal are supplied directly on the lightning protector housing, which provides superior grounding.

                                                                                                    • Easily replaced gas tube element, mounting bracket included
                                                                                                    • Multi-strike capability, protector will pass DC, bi-directional protection
                                                                                                    • Bi-directional protection VSWR
                                                                                                    • 0.4dB maximum insertion loss
                                                                                                    • 50 ohm impedance
                                                                                                    • 1000V 20% gas tube impulse breakdown voltage
                                                                                                    • 10000Mohm gas tube insulation resistance
                                                                                                    • 5KA maximum withstand current
                                                                                                    • Nickel plated brass connector body, gold plated brass pin, rubber o-ring
                                                                                                    • 10AWG maximum ground lug, dimension (L x H x W) is 82mm x 40mm x 20mm

                                                                                                    Technical Specifications

                                                                                                    Peak Surge Current

                                                                                                    5kA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Suppressor Mounting

                                                                                                    Panel

                                                                                                    No. of Poles

                                                                                                    1 Pole

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85359000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.097976
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.