Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Circuit Protection
                                                                                                    3. Surge Protectors
                                                                                                    4. Mains Surge Protectors
                                                                                                    Print Page

                                                                                                    2908539

                                                                                                    Surge Protector, Mains Surge Protector, 3 Pole, Type 2, 30 kA, 750 VAC, DIN Rail

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 2908539
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2908539
                                                                                                    Order Code2423792
                                                                                                    Product RangeVALVETRAB MS Series
                                                                                                    Also Known As2908539 (VAL-MS 750/30/3+0-FM/UD)
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11 In Stock

                                                                                                    7 more incoming. You can reserve stock now

                                                                                                    11 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$350.180
                                                                                                    5+HK$343.180
                                                                                                    10+HK$336.180
                                                                                                    50+HK$329.170
                                                                                                    100+HK$322.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$350.18
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2908539
                                                                                                    Order Code2423792
                                                                                                    Product RangeVALVETRAB MS Series
                                                                                                    Also Known As2908539 (VAL-MS 750/30/3+0-FM/UD)
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Suppressor TypeMains Surge Protector
                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Poles3 Pole
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max30W
                                                                                                    SPD TypeType 2
                                                                                                    Peak Surge Current30kA
                                                                                                    Output Voltage - Output 124VDC
                                                                                                    Output Current - Output 11.25A
                                                                                                    Continuing Operating Voltage Max750VAC
                                                                                                    Suppressor MountingDIN Rail
                                                                                                    Product RangeVALVETRAB MS Series
                                                                                                    Input Voltage VAC85V AC to 264V AC
                                                                                                    Power Supply Output TypeAdjustable, Fixed
                                                                                                    Plug Type-
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    2908539 is a Type 2 surge arrester. This is a surge arrester for 4-conductor power supply systems (L1, L2, L3, PEN), consisting of a base element with remote indication contact and protective connectors, for mounting on NS 35. Suitable for power supplies with higher supply voltages and used in powerful industrial networks and wind turbine generators.

                                                                                                    • Type 2 surge arrester for 3-phase TN-C/IT power systems with remote signalling contact
                                                                                                    • Handles max continuous voltage of 760V AC, suitable for 690V IT and 554/960V TN-C systems
                                                                                                    • Nominal discharge current of 15kA, max discharge current of 30kA (8/20μs waveform)
                                                                                                    • Voltage protection level ≤2.9kV ensures protection of sensitive downstream equipment
                                                                                                    • Withstands temporary overvoltages: 1056V (120min / safe failure mode), 1000V(5s / withstand mode)
                                                                                                    • Response time ≤25ns
                                                                                                    • DIN-rail mount housing with IP20 protection rating
                                                                                                    • Operating temperature range from –40°C to +80°C for use in harsh environments
                                                                                                    • IP20 protection rating

                                                                                                    Technical Specifications

                                                                                                    Suppressor Type

                                                                                                    Mains Surge Protector

                                                                                                    No. of Poles

                                                                                                    3 Pole

                                                                                                    Output Power Max

                                                                                                    30W

                                                                                                    Peak Surge Current

                                                                                                    30kA

                                                                                                    Output Current - Output 1

                                                                                                    1.25A

                                                                                                    Suppressor Mounting

                                                                                                    DIN Rail

                                                                                                    Input Voltage VAC

                                                                                                    85V AC to 264V AC

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    SPD Type

                                                                                                    Type 2

                                                                                                    Output Voltage - Output 1

                                                                                                    24VDC

                                                                                                    Continuing Operating Voltage Max

                                                                                                    750VAC

                                                                                                    Product Range

                                                                                                    VALVETRAB MS Series

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable, Fixed

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Alternatives for 2908539

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Vietnam
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85044083
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.18
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.