Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Inrush Current Limiting (ICL) NTC Thermistors
                      Print Page

                      B57236S0229M000

                      NTC Thermistor, In-Rush Current Limiting, 2.2 ohm, 6 A, 11.5 mm Disc, B57236S0xxxM0 Series

                      EPCOS B57236S0229M000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB57236S0229M000
                      Order Code4141377
                      Product RangeB57236S0xxxM0 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,944 In Stock

                      Need more?

                      7944 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      5+HK$5.580
                      50+HK$4.520
                      250+HK$4.360
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      HK$27.90
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB57236S0229M000
                      Order Code4141377
                      Product RangeB57236S0xxxM0 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeB57236S0xxxM0 Series
                      Disc Size11.5mm
                      Resistance (25°C)2.2ohm
                      ApprovalsCQC, IEC, UL, VDE
                      Maximum Energy Rating at 25°C-
                      Maximum Steady State Current at 25°C6A
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      B57236S0xxxM0 Series

                      Resistance (25°C)

                      2.2ohm

                      Maximum Energy Rating at 25°C

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Disc Size

                      11.5mm

                      Approvals

                      CQC, IEC, UL, VDE

                      Maximum Steady State Current at 25°C

                      6A

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85334010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0013
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.