Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      PFRA Radial Leaded PPTCs:

                      3 Products Found
                      Find a huge range of PFRA Radial Leaded PPTCs at e絡盟 Hong Kong. We stock a wide range of Radial Leaded PPTCs, such as MF-R, BK60 Series, MF-RHT & POLY-FUSE 60R Series Radial Leaded PPTCs from the worlds top manufacturers including: Schurter
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      PFRA.050
                      SCHURTER PFRA.050
                      2921944

                      Data Sheet

                      RoHS

                      SCHURTER
                      1. Resettable Fuse
                      2. PPTC
                      3. PFRA
                      4. 60 VDC
                      5. 500 mA
                      6. 1 A
                      7. 4 s
                      8. Round
                      Each
                      1+
                      HK$3.620
                      10+
                      HK$3.270
                      50+
                      HK$2.910
                      100+
                      HK$2.780
                      200+
                      HK$2.730
                      More Pricing...
                      Min: 1 / Mult: 1
                      PFRA
                      60VDC
                      500mA
                      1A
                      4s
                      Round
                      40A
                      5.8mm
                      7.9mm
                      3.1mm
                      13.7mm
                      -40°C
                      85°C
                      PFRA.075
                      SCHURTER PFRA.075
                      2921945

                      Data Sheet

                      RoHS

                      SCHURTER
                      1. Resettable Fuse
                      2. PPTC
                      3. PFRA
                      4. 60 VDC
                      5. 750 mA
                      6. 1.5 A
                      7. 6.3 s
                      8. Round
                      Each
                      1+
                      HK$3.620
                      10+
                      HK$3.270
                      50+
                      HK$2.910
                      100+
                      HK$2.780
                      200+
                      HK$2.730
                      More Pricing...
                      Min: 1 / Mult: 1
                      PFRA
                      60VDC
                      750mA
                      1.5A
                      6.3s
                      Round
                      40A
                      5.8mm
                      10.4mm
                      3.1mm
                      16mm
                      -40°C
                      85°C
                      PFRA.030
                      SCHURTER PFRA.030
                      2921943

                      Data Sheet

                      RoHS

                      SCHURTER
                      1. Resettable Fuse
                      2. PPTC
                      3. PFRA
                      4. 60 VDC
                      5. 300 mA
                      6. 600 mA
                      7. 3 s
                      8. Round
                      Each
                      1+
                      HK$3.620
                      10+
                      HK$3.270
                      50+
                      HK$2.910
                      100+
                      HK$2.780
                      200+
                      HK$2.730
                      More Pricing...
                      Min: 1 / Mult: 1
                      PFRA
                      60VDC
                      300mA
                      600mA
                      3s
                      Round
                      40A
                      5.8mm
                      7.4mm
                      3.1mm
                      13.4mm
                      -40°C
                      85°C
                      ComparePrice ForQuantity
                      1-3 of 3 items
                      of 1 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.