Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2152-000
Order Code4626815
Product RangeminiASMDC Series
Technical Datasheet
8,000 In Stock
Need more?
8000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | HK$5.320 |
50+ | HK$3.410 |
250+ | HK$2.690 |
500+ | HK$2.570 |
1000+ | HK$2.380 |
2000+ | HK$2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$26.60
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2152-000
Order Code4626815
Product RangeminiASMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeminiASMDC Series
Voltage Rating60VDC
Holding Current140mA
Trip Current280mA
Time to Trip0.01s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
280mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Product Range
miniASMDC Series
Holding Current
140mA
Time to Trip
0.01s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001