Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSA24A
Order Code3226368
Product RangeSA
Technical Datasheet
6,164 In Stock
Need more?
6164 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | HK$5.250 |
10+ | HK$4.200 |
100+ | HK$3.000 |
500+ | HK$2.100 |
1000+ | HK$1.500 |
5000+ | HK$1.310 |
Price for:Each
Minimum: 5
Multiple: 5
HK$26.25
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSA24A
Order Code3226368
Product RangeSA
Technical Datasheet
Product RangeSA
TVS PolarityUnidirectional
Reverse Standoff Voltage19V
Clamping Voltage Max34V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage23.3V
Maximum Breakdown Voltage23.3V
Peak Pulse Power Dissipation500W
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SA
Reverse Standoff Voltage
19V
Diode Case Style
DO-15
Minimum Breakdown Voltage
23.3V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
Lead (07-Nov-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
34V
No. of Pins
2Pins
Maximum Breakdown Voltage
23.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001