25 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$133.330 |
| 10+ | HK$114.100 |
| 100+ | HK$109.080 |
| 250+ | HK$106.540 |
| 500+ | HK$104.730 |
Product Information
Product Overview
The NL8FC is a 8-pole Female Cable Connector with silver-plated brass contacts, quick locking device and chuck type POM strain relief for 8 to 20mm diameter cables. It has PBTP insert, polyamide shell and zinc die-cast locking element. This speakON industry standard cable connector is has been designed to operate in high current, inductive load environment of loudspeakers. The cable connectors feature a robust plastic housing, the traditional Neutrik chuck type cable clamp, a unique locking principle and touch proof contacts. They feature solid contacts with screw-type terminals including a stranded wire protection which offer also solder termination.
- Reliable and robust, easy and fast to assemble
- High impact material for insert and housing, long-lasting and dependable
- UL94HB Flammability rating
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance (after lifetime)
- <gt/>1GΩ Insulation resistance
- 30Arms Continuous current rating per contact
- 250V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Warnings
speakON is NOT to be used as an AC mains or power supply connector!
Technical Specifications
speakON FC
Plug
Silver Plated Contacts
No SVHC (21-Jan-2025)
8 Contact
Cable Mount
Plastic Body
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate