Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No127050-0216
Order Code1213045
Product RangeDLM2
Also Known AsDLM2-96R
Technical Datasheet
16 In Stock
120 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$643.450 |
20+ | HK$629.860 |
40+ | HK$616.740 |
Price for:Each
Minimum: 1
Multiple: 1
HK$643.45
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No127050-0216
Order Code1213045
Product RangeDLM2
Also Known AsDLM2-96R
Technical Datasheet
Product RangeDLM2
No. of Contacts96Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 127050-0216 is a 96-position 8-row Card Edge Receptacle with gold-plated copper alloy crimp contacts and a metal body. It is suitable for panel-mounting pattern.
- 5A Maximum current rating
- 1200VACrms Dielectric withstanding voltage
- 15mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- -55 to 105°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control, Computers & Computer Peripherals, Avionics, Robotics, Lighting, Communications & Networking, Automotive
Technical Specifications
Product Range
DLM2
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
96Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916