Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      88951-101LF

                      Connector, FCI Metral 88951, 24 Contacts, 2 mm, Header, Through Hole, 4 Rows

                      AMPHENOL COMMUNICATIONS SOLUTIONS 88951-101LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No88951-101LF
                      Order Code1097998
                      Product RangeFCI Metral 88951
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      947 In Stock

                      Need more?

                      947 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$27.300
                      10+HK$23.270
                      25+HK$19.080
                      96+HK$18.250
                      288+HK$17.180
                      528+HK$16.280
                      1008+HK$15.380
                      2544+HK$15.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$27.30
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No88951-101LF
                      Order Code1097998
                      Product RangeFCI Metral 88951
                      Technical Datasheet

                      Data Sheet

                      Product RangeFCI Metral 88951
                      No. of Contacts24Contacts
                      Pitch Spacing2mm
                      Contact Termination TypeThrough Hole
                      No. of Rows4Rows
                      Row Pitch2mm
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 88951-101LF is a 24-way 4-row vertical PCB Plug with gold-plated phosphor bronze contacts, 2mm pitch. This Mitral series connector with flame retardant polymer 30% glass liquid crystal body.

                      • UL94V-0 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      FCI Metral 88951

                      Pitch Spacing

                      2mm

                      No. of Rows

                      4Rows

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Contacts

                      24Contacts

                      Contact Termination Type

                      Through Hole

                      Row Pitch

                      2mm

                      Contact Plating

                      Gold Plated Contacts

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Reference Manuals EN

                      Drawing EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002495
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.