Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      73643-1200

                      Connector, HDM 73643, 144 Contacts, 2 mm, Header, Through Hole, 6 Rows

                      MOLEX 73643-1200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No73643-1200
                      Order Code3226123
                      Product RangeHDM 73643
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$283.510
                      10+HK$243.730
                      25+HK$233.210
                      50+HK$225.640
                      80+HK$218.160
                      240+HK$206.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$283.51
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No73643-1200
                      Order Code3226123
                      Product RangeHDM 73643
                      Technical Datasheet

                      Data Sheet

                      Product RangeHDM 73643
                      No. of Contacts144Contacts
                      Pitch Spacing2mm
                      GenderHeader
                      Contact Termination TypeThrough Hole
                      No. of Rows6Rows
                      Row Pitch2mm
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      HDM 73643

                      Pitch Spacing

                      2mm

                      Contact Termination Type

                      Through Hole

                      Row Pitch

                      2mm

                      Contact Plating

                      Gold Plated Contacts

                      No. of Contacts

                      144Contacts

                      Gender

                      Header

                      No. of Rows

                      6Rows

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.