Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      170415-1118

                      Connector, Impact 170415 Series, 90 Contacts, 1.9 mm, Receptacle, Through Hole Straight, 9 Rows

                      MOLEX 170415-1118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No170415-1118
                      Order Code4262551
                      Product RangeImpact 170415 Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$102.000
                      10+HK$86.710
                      25+HK$81.280
                      50+HK$77.400
                      100+HK$73.700
                      280+HK$69.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$102.00
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No170415-1118
                      Order Code4262551
                      Product RangeImpact 170415 Series
                      Product RangeImpact 170415 Series
                      No. of Contacts90Contacts
                      Pitch Spacing1.9mm
                      GenderReceptacle(View Associated Connectors)
                      Contact Termination TypeThrough Hole Straight
                      No. of Rows9Rows
                      Row Pitch1.35mm
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      Impact 170415 Series

                      Pitch Spacing

                      1.9mm

                      Contact Termination Type

                      Through Hole Straight

                      Row Pitch

                      1.35mm

                      Contact Plating

                      Gold Plated Contacts

                      No. of Contacts

                      90Contacts

                      Gender

                      Receptacle

                      No. of Rows

                      9Rows

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Singapore
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.