Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      78211-1044

                      Connector, Impact 78211, 4 Contacts, 5.2 mm, Header, Press Fit, 2 Rows

                      MOLEX 78211-1044
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No78211-1044
                      Order Code3048814
                      Product RangeImpact 78211
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$73.570
                      10+HK$68.230
                      25+HK$65.760
                      50+HK$64.450
                      100+HK$62.640
                      250+HK$57.870
                      500+HK$47.190
                      800+HK$45.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$73.57
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No78211-1044
                      Order Code3048814
                      Product RangeImpact 78211
                      Technical Datasheet

                      Data Sheet

                      Product RangeImpact 78211
                      No. of Contacts4Contacts
                      Pitch Spacing5.2mm
                      GenderHeader
                      Contact Termination TypePress Fit
                      No. of Rows2Rows
                      Row Pitch-
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      Impact 78211

                      Pitch Spacing

                      5.2mm

                      Contact Termination Type

                      Press Fit

                      Row Pitch

                      -

                      Contact Plating

                      Gold Plated Contacts

                      No. of Contacts

                      4Contacts

                      Gender

                      Header

                      No. of Rows

                      2Rows

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Indonesia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000454
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.