Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171400-1038
Order Code2454245
Product RangeImpel 171400
Also Known AsGTIN UPC EAN: 887191451046
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$316.890 |
10+ | HK$306.610 |
25+ | HK$297.080 |
100+ | HK$296.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$316.89
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171400-1038
Order Code2454245
Product RangeImpel 171400
Also Known AsGTIN UPC EAN: 887191451046
Technical Datasheet
Product RangeImpel 171400
No. of Contacts96Contacts
Pitch Spacing1.9mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Impel 6-pair 1.90mm daughter card receptacle mates with 171395-1807, 171395-1808, 172130-1808 Impel backplane header.
- Fully shielded
- Unguided
- Data rate up to 40Gbps
- 92ohm nominal impedance
- Current rating is 0.75A
- Voltage rating is 150VAC(RMS)/DC
Applications
Communications & Networking, Communications & Networking, Aerospace, Defence, Military, Medical
Technical Specifications
Product Range
Impel 171400
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
96Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305