Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74060-2504
Order Code2612666
Product RangeVHDM 74060
Also Known AsGTIN UPC EAN: 800753260047
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$318.040 |
Price for:Each
Minimum: 1
Multiple: 1
HK$318.04
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74060-2504
Order Code2612666
Product RangeVHDM 74060
Also Known AsGTIN UPC EAN: 800753260047
Technical Datasheet
Product RangeVHDM 74060
No. of Contacts200Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch2.25mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
VHDM single-ended board-to-board backplane header enables data rate up to 3.125Gbps. It is optimized for single-ended high-speed applications.
- Open signal module
- Ground plane shield
- Current rating is 3A
- Voltage rating of 120VAC (RMS)/DC
- Mates with 74040 series VHDM board-to-board daughter card receptacle
Applications
Communications & Networking, Industrial, Medical
Technical Specifications
Product Range
VHDM 74060
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2.25mm
Contact Plating
Gold Plated Contacts
No. of Contacts
200Contacts
Gender
Header
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018325