Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      76763-9001

                      Connector, VHDM H 76763, 60 Contacts, Header, Press Fit, 6 Rows

                      MOLEX 76763-9001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No76763-9001
                      Order Code3226167
                      Product RangeVHDM H 76763
                      Also Known AsGTIN UPC EAN: 884982231603
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$159.310
                      10+HK$138.100
                      25+HK$130.950
                      50+HK$128.980
                      100+HK$113.850
                      250+HK$106.210
                      500+HK$103.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$159.31
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No76763-9001
                      Order Code3226167
                      Product RangeVHDM H 76763
                      Also Known AsGTIN UPC EAN: 884982231603
                      Technical Datasheet

                      Data Sheet

                      Product RangeVHDM H 76763
                      No. of Contacts60Contacts
                      Pitch Spacing-
                      GenderHeader
                      Contact Termination TypePress Fit
                      No. of Rows6Rows
                      Row Pitch-
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      76763-9001 is a 76763, VHDM H-series, 2mm pitch, single-ended board-to-board backplane header.

                      • 1A current maximum per contact and 120V AC (RMS)/DC voltage maximum
                      • 6.25Gbps data rate and 75 real signals (per 25mm)
                      • Six row, vertical orientation and through hole - compliant pin termination interface style
                      • Ground plane shield
                      • 60 loaded circuits and 60 maximum circuits
                      • Durability (mating cycles max) is 200
                      • Copper alloy metal material and gold material - plating mating
                      • Black colour high temperature thermoplastic resin
                      • Polarized to PCB
                      • Operating temperature range from -55° to +85°C

                      Technical Specifications

                      Product Range

                      VHDM H 76763

                      Pitch Spacing

                      -

                      Contact Termination Type

                      Press Fit

                      Row Pitch

                      -

                      Contact Plating

                      Gold Plated Contacts

                      No. of Contacts

                      60Contacts

                      Gender

                      Header

                      No. of Rows

                      6Rows

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004082
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.