Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      737-056-525-206

                      CARD CONN, DUAL SIDE, 56POS, PRESS FIT

                      EDAC 737-056-525-206
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDAC
                      Manufacturer Part No737-056-525-206
                      Order Code3806896
                      Product Range737 Series
                      See all Technical Docs
                      100 In Stock

                      Need more?

                      100 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$72.610
                      10+HK$61.710
                      25+HK$57.830
                      50+HK$55.070
                      100+HK$52.450
                      250+HK$49.160
                      500+HK$46.820
                      1000+HK$44.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$72.61
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDAC
                      Manufacturer Part No737-056-525-206
                      Order Code3806896
                      Product Range737 Series
                      Card Edge Connector TypeDual Side
                      Card Thickness1.57mm
                      No. of Contacts56 Contacts
                      Connector MountingThrough Hole Mount
                      Contact Termination TypePress Fit
                      Contact MaterialCopper Alloy
                      Product Range737 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Card Edge Connector Type

                      Dual Side

                      No. of Contacts

                      56 Contacts

                      Contact Termination Type

                      Press Fit

                      Product Range

                      737 Series

                      Card Thickness

                      1.57mm

                      Connector Mounting

                      Through Hole Mount

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008684
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.