Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66105-4
Order Code592973
Product RangeType III+
Technical Datasheet
67,738 In Stock
20,000 more incoming. You can reserve stock now
6302 Delivery in 1-2 Business Days(SG stock)
61436 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$11.750 |
10+ | HK$10.570 |
25+ | HK$10.240 |
50+ | HK$9.900 |
100+ | HK$9.650 |
250+ | HK$8.640 |
500+ | HK$8.260 |
1000+ | HK$8.000 |
Price for:Each
Minimum: 1
Multiple: 1
HK$11.75
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66105-4
Order Code592973
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithCPC Connectors, M Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Product Overview
The 66105-4 from TE Connectivity is an AMP Type III+ series socket contact. This contact base material is brass with gold plating which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 24AWG to 20AWG
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
CPC Connectors, M Series Connectors
Contact Material
Brass
Alternatives for 66105-4
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415