Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-203-12141
Order Code1841930
Product RangeDTHD
Also Known As$ -AS -L 0462-203-12141-LS 0462-203-12141-M 0462-203-12141-MS 60.346.00 ZPF000000000133673
Technical Datasheet
84,679 In Stock
Need more?
84679 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | HK$10.530 |
Price for:Each
Minimum: 10
Multiple: 10
HK$105.30
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-203-12141
Order Code1841930
Product RangeDTHD
Also Known As$ -AS -L 0462-203-12141-LS 0462-203-12141-M 0462-203-12141-MS 60.346.00 ZPF000000000133673
Technical Datasheet
Product RangeDTHD
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithHD30 & HDP20 Series Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Product Overview
The 0462-203-12141 is a circular Socket Contact, made of copper alloy with nickel-plated finish, 12 to 14AWG wire size and mates with all DTP series pins.
- 25A Continuous current rating
- 75 to 70lbs Radial crimp tensile
Applications
Automotive
Technical Specifications
Product Range
DTHD
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
HD30 & HDP20 Series Connectors
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013