Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121202-0001
Order Code2918366
Product RangemPm 121202 Series
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$19.760 |
50+ | HK$18.530 |
125+ | HK$16.970 |
250+ | HK$14.840 |
500+ | HK$13.460 |
Price for:Each
Minimum: 1
Multiple: 1
HK$19.76
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121202-0001
Order Code2918366
Product RangemPm 121202 Series
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form B
Connector MountingCable Mount
No. of Poles2 Poles + Ground
Contact Termination TypeScrew
Voltage Rating Max250V AC / 300V DC
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch11mm
Contact GenderSocket
IP RatingIP65
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver
No. of Rows-
Product RangemPm 121202 Series
Coupling TypeExternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form B
No. of Poles
2 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Current Rating per Contact Max
16A
Mating Interface Pitch
11mm
IP Rating
IP65
Connector Shell Size
-
No. of Rows
-
Coupling Type
External Thread
Cable Diameter Max
-
Connector Orientation
Right Angle
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Pitch Spacing
-
Gender
Receptacle
Contact Gender
Socket
Contact Material
Brass
Contact Plating
Silver
Product Range
mPm 121202 Series
Cable Diameter Min
-
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226