Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Connector Contacts
                      Print Page

                      353718-2

                      Contact, Dynamic D-3000, Pin, Crimp, D-3 Series Dynamic Connectors, 14 AWG, 16 AWG

                      AMP - TE CONNECTIVITY 353718-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No353718-2
                      Order Code3133674
                      Product RangeDynamic D-3000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,138 In Stock

                      Need more?

                      8138 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      10+HK$2.860
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      HK$28.60
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No353718-2
                      Order Code3133674
                      Product RangeDynamic D-3000
                      Technical Datasheet

                      Data Sheet

                      Product RangeDynamic D-3000
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      For Use WithD-3 Series Dynamic Connectors
                      Wire Size AWG Max14AWG
                      Wire Size AWG Min16AWG
                      Current Rating7.5A
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      Dynamic D-3000

                      Contact Termination Type

                      Crimp

                      Wire Size AWG Max

                      14AWG

                      Current Rating

                      7.5A

                      Contact Plating

                      Gold Plated Contacts

                      Contact Gender

                      Pin

                      For Use With

                      D-3 Series Dynamic Connectors

                      Wire Size AWG Min

                      16AWG

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Drawing EN

                      3D Product Image EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000397
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.