Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Connector Contacts
                      Print Page

                      172773-1

                      Contact, MIC II, Socket, Crimp, MIC Series II Connectors, 14 AWG, 20 AWG

                      AMP - TE CONNECTIVITY 172773-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No172773-1
                      Order Code2310246
                      Product RangeMIC II
                      See all Technical Docs
                      9,169 In Stock

                      Need more?

                      8453 Delivery in 3-4 Business Days(UK stock)
                      716 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      10+HK$1.550
                      25+HK$1.460
                      50+HK$1.390
                      100+HK$1.320
                      250+HK$1.240
                      500+HK$1.180
                      1000+HK$1.120
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      HK$15.50
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No172773-1
                      Order Code2310246
                      Product RangeMIC II
                      Product RangeMIC II
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      For Use WithMIC Series II Connectors
                      Wire Size AWG Max14AWG
                      Wire Size AWG Min20AWG
                      Current Rating-
                      Contact MaterialBrass
                      Contact PlatingTin Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 172773-1 is a Socket Contact made of brass with tin plated finish. The AMP series receptacle/socket contact supports F-crimp termination and accepts 20 to 14AWG wire. It is suitable for use with MIC Series II connectors.

                      • 0 to 24A Rated current range
                      • -30 to 105°C Operating temperature range

                      Applications

                      Automotive

                      Technical Specifications

                      Product Range

                      MIC II

                      Contact Termination Type

                      Crimp

                      Wire Size AWG Max

                      14AWG

                      Current Rating

                      -

                      Contact Plating

                      Tin Plated Contacts

                      Contact Gender

                      Socket

                      For Use With

                      MIC Series II Connectors

                      Wire Size AWG Min

                      20AWG

                      Contact Material

                      Brass

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Drawing EN

                      3D Product Image EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366910
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001036
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.