Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172773-1
Order Code2310246
Product RangeMIC II
Your Part Number
15,010 In Stock
Need more?
15010 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$1.610 |
| 25+ | HK$1.500 |
| 50+ | HK$1.430 |
| 100+ | HK$1.370 |
| 250+ | HK$1.280 |
| 500+ | HK$1.220 |
| 1000+ | HK$1.170 |
Price for:Each
Minimum: 10
Multiple: 10
HK$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172773-1
Order Code2310246
Product RangeMIC II
Product RangeMIC II
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithMIC Series II Connectors
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 172773-1 is a Socket Contact made of brass with tin plated finish. The AMP series receptacle/socket contact supports F-crimp termination and accepts 20 to 14AWG wire. It is suitable for use with MIC Series II connectors.
- 0 to 24A Rated current range
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
MIC II
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
MIC Series II Connectors
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001037