Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
6+ | HK$5,208.220 |
Price for:Each
Minimum: 6
Multiple: 6
HK$31,249.32
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2063624-2
Order Code4146732
Technical Datasheet
Crimp Die ApplicationsAMP MCP 2.8 Series 967716 Terminals
For Use WithAMP SDE-SA 2063624-1 Ratchet Tool Assembly
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
2063624-2 is a die assembly for use with 2063624-1 SDE-SA commercial hand tool assembly. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with three crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame.
Technical Specifications
Crimp Die Applications
AMP MCP 2.8 Series 967716 Terminals
Product Range
-
For Use With
AMP SDE-SA 2063624-1 Ratchet Tool Assembly
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5