Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCAT-HT-179-2030-13
Order Code2480944
Also Known AsCAT-HT-179-2024-11
Technical Datasheet
22 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
21 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$2,947.280 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,947.28
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCAT-HT-179-2030-13
Order Code2480944
Also Known AsCAT-HT-179-2024-11
Technical Datasheet
Crimp Tool TypeHand
For Use WithCC79 Series contacts
Product Range-
Product Overview
The CAT-HT-179-2030-13 is a straight action Hand Tool for use with CC79 series contacts. It features fixed die (crimper), movable die (anvil), locator and ratchet. The locator positions the contact and limits the insertion distance of the stripped wire into the contact. The ratchet assures full crimping of the contact. Once engaged, the ratchet will not release until the dies have been fully closed.
Applications
Maintenance & Repair
Warnings
Do not cut or nick the wire strands during wire stripping. Damaged contacts should not be used. If a damaged contact is evident, it should be cut from the wire and replaced with a new one.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
CC79 Series contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635